
The M2 Series SPDT On-Mom Through Hole Pushbutton Switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a current rating of 1A and a maximum voltage rating of 30V DC. The switch has a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. It is available in a through-hole package with a termination of PC Pin.
Sign in to ask questions about the NKK Switches M2B15BA5W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B15BA5W03 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 6.6mm |
| Electrical Life | 25000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B15BA5W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.