
The M2 Series On-Moment SPDT Switch has a round button actuator and silver contact plating. It can handle a maximum current of 1A and a maximum operating temperature of 85°C. The switch is rated for 25000 electrical cycles and 200000 mechanical cycles. It is lead-free and RoHS compliant, with a DC rated voltage of 30V and an AC voltage rating of 125V.
NKK Switches M2B15BA5W03-BB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15BA5W03-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.