
Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with a momentary ON-MOM function. This switch offers a 0.1A current rating at 28VAC/28VDC, with a maximum voltage rating of 28V AC and 28V DC. It boasts gold-plated copper contacts for reliable performance and a brass actuator. Designed for through-hole mounting with PC pin terminations, it operates within a temperature range of -30°C to 85°C and provides an electrical life of 100,000 cycles.
Sign in to ask questions about the NKK Switches M2B25AA5G13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B25AA5G13 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.5mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 16.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B25AA5G13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.