
DPDT illuminated pushbutton switch featuring momentary ON-Mom function and PC pin termination for through-hole mounting. Offers a 0.1A current rating at 28VAC/28VDC, with gold-plated copper contacts. Designed for a minimum operating temperature of -30°C and a maximum of 85°C, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. The brass actuator ensures durability.
Sign in to ask questions about the NKK Switches M2B25AA5G30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B25AA5G30 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 31.35mm |
| Electrical Life | 100000Cycles |
| Length | 12.7mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B25AA5G30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
