
The M2B25AA5W03-FA is a round button switch with a current rating of 1A and a voltage rating of 125V AC and 30V DC. It features a 201 case and is mounted through a hole. The switch has a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches M2B25AA5W03-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B25AA5W03-FA technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B25AA5W03-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.