The M2B25AA5W03-FB is a round button switch with a current rating of 1A and a voltage rating of 125V AC or 30V DC. It features a silver contact plating and is available in a 201 package type. The switch has a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
NKK Switches M2B25AA5W03-FB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B25AA5W03-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.