This DPDT pushbutton switch features a round plunger actuator and a maximum current rating of 1 ampere at 125VAC or 30VDC. It is designed for through hole mounting and has a maximum operating temperature range of -30 to 85 degrees Celsius. The switch has a momentary contact function and an electrical life of 25,000 cycles. It is suitable for use in applications where a high current rating and reliable operation are required.
Checking distributor stock and pricing after the page loads.
NKK Switches M2B25AA5W03HA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |