
Switch Push Button ON (ON) DPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Bracket Mount/Through Hole PC Pins
Sign in to ask questions about the NKK Switches M2B25AA5W13-HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B25AA5W13-HA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B25AA5W13-HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.