
SPDT toggle switch featuring PC pins for through-hole mounting. Rated for 6A at 250VAC and 30VDC, with a 0.4VA rating. Offers a standard round brass, chrome-plated lever with a 7.62mm actuator length. Contact material is silver with gold and silver plating, providing an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2T12S4A5A30 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Depth | 27.31mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12S4A5A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
