
SPDT toggle switch featuring a standard round, brass chrome-plated bat lever actuator with a 7.62mm length. This non-illuminated, PC pin termination switch offers a 0.1A current rating and 28VAC/28VDC voltage rating, with a 0.4VA power capacity. Designed for PC mounting with a bracket, it provides 50,000 electrical cycles and operates within a -30°C to 85°C temperature range.
NKK Switches M2T12S4A5G40/UC technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 300 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 34.49mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 7.2mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2T12S4A5G40/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
