
SPDT toggle switch with a standard round, chrome-plated brass bat lever. Features PC pins for vertical through-hole mounting and a bracket for PC board integration. Rated for 6A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical and electrical life of 25,000 cycles, operating between -30°C and 85°C. This non-illuminated switch is RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches M2T12S4A5W40 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 34.69mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12S4A5W40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
