This 28V SPDT on-on rocker switch features a through-hole mount and a bracket mount/through hole package type. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and has a DC rated voltage of 28V.
Sign in to ask questions about the NKK Switches M2T12TXG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T12TXG30 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2T12TXG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.