
Illuminated SPDT rocker switch with PC pin termination, featuring a concave black polyamide actuator. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA switching capacity. This right-angle, through-hole mount component boasts a 50,000 cycle electrical and mechanical life. Constructed with gold-plated bronze and copper contacts, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2T12TXG30-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T12TXG30-DA technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold |
| Depth | 26.64mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12TXG30-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
