
This illuminated rocker switch features a concave actuator type and gold contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50000 cycles of electrical and mechanical life. It is available in a through hole, vertical mount configuration and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches M2T12TXG41-DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T12TXG41-DC technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12TXG41-DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.