The M2T12TXW30/328-DA is a concave rocker switch with illumination, rated for 30V DC and 125V AC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with lead-free standards. It features a SPDT throw configuration and a PC pin termination.
Checking distributor stock and pricing after the page loads.
NKK Switches M2T12TXW30/328-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |