SPDT miniature rocker switch with On-On circuit configuration. Features a concave, black polyamide actuator and PC pin termination for through-hole, right-angle mounting. Rated for 6A AC at 125V and 4A DC at 30V, with a silver contact material and plating. Offers 25,000 electrical cycles and 50,000 mechanical cycles, operating between -30°C and 85°C. This process-sealed switch is RoHS compliant.
Sign in to ask questions about the NKK Switches M2T12TXW30-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T12TXW30-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 26.64mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 16.87mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12TXW30-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.