This SPDT rocker switch features a paddle actuator style and can handle a maximum current rating of 6 amps at 125 volts AC. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. It is designed to last for 25,000 electrical cycles and 50,000 mechanical cycles. The switch is available in a bracket mount/through hole package type and can operate within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches M2T12TXW41-EB technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |