The M2T12TZA23 is a SPDT On-On rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is rated for 30V DC and 125V AC and is available in a through hole mount package.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |