The M2T12TZA23-JH is a concave rocker switch with a current rating of 4A and a voltage rating of 125V AC and 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is available in a bulk packaging with a package quantity of one. It is a through hole mount switch with a PC pin termination and a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Package/Case | 460 |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |