Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Sign in to ask questions about the NKK Switches M2T13SA5G30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T13SA5G30 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2T13SA5G30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.