Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount
Checking distributor stock and pricing after the page loads.
NKK Switches M2T13SA5W03/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | M2T |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |