Switch Rocker ON OFF ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK Switches M2T13TXG13-EA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2T13TXG13-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.