SPDT illuminated rocker switch featuring PC pin termination and a concave actuator. Rated for 6A at 250VAC and 30VDC, with a 3A continuous current rating. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Constructed with silver contacts and polyamide actuator, operating within a -30°C to 85°C temperature range. Through-hole mount design, lead-free, and RoHS compliant.
NKK Switches M2T13TXW30-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 26.64mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T13TXW30-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.