
SPDT illuminated rocker switch with PC pin termination, featuring a concave polyamide actuator. Offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating at 125VAC. Provides a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Designed for vertical through-hole mounting with a 9.27mm length and 35.49mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2T13TXW41-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 35.49mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T13TXW41-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.