Switch Toggle ON None (ON) SPDT Bat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount
Checking distributor stock and pricing after the page loads.
NKK Switches M2T15SA5A03 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |