
NKK Switches M2T15SA5W03/UC technical specifications.
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | M2T |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2T15SA5W03/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.