The M2 Series SPDT on-mom switch has a current rating of 3A and a voltage rating of 125V AC and 30V DC. It features a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is available in a through-hole package. It is part of the M2 series and is packaged in bulk.
Sign in to ask questions about the NKK Switches M2T15TXW13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T15TXW13 technical specifications.
| Package/Case | 460 |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2T15TXW13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.