Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount
Checking distributor stock and pricing after the page loads.
NKK Switches M2T18SA5A03/UC technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | M2T |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |