
The M2T18SA5G40 toggle switch from NKK Switches features a standard round actuator made of brass and chrome, with a maximum operating temperature range of -30°C to 85°C. It has a voltage rating of 28V AC and 28V DC, and is rated for 50,000 electrical cycles. The switch is RoHS compliant and packaged in a tray. It has a PC pin termination and a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2T18SA5G40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T18SA5G40 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T18SA5G40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.