The M2T18TXG13/328 is a 28V SPDT rocker switch with a mom-off-mom function, suitable for through hole mounting. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C. It is rated for 28V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2T18TXG13/328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Series | M2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T18TXG13/328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
