SPDT illuminated rocker switch featuring PC pin termination and a concave polyamide actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and a mechanical and electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C, with gold-plated contacts and lead-free, RoHS-compliant construction. Mounts vertically via through-hole technology.
NKK Switches M2T18TXG41-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold |
| Depth | 35.49mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T18TXG41-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.