This SPDT toggle switch features a max current rating of 6 amps at 125 volts AC, with a max AC voltage rating of 250 volts and a max DC voltage rating of 30 volts. It has an electrical life of 25,000 cycles and is designed for PC mount with bracket applications. The switch operates within a temperature range of -30 to 85 degrees Celsius and has a process sealed construction.
Checking distributor stock and pricing after the page loads.
NKK Switches M2T19SA5W30 technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |