The M2T19TXG13 is a 28V SPDT on-off-mom switch with a maximum operating temperature of 85°C and a mechanical life of 50,000 cycles. It is designed for through hole mounting and has a voltage rating of 28V AC. The switch features a throw configuration of SPDT and a termination of PC pin. It is available in a bulk packaging with a package quantity of one.
Sign in to ask questions about the NKK Switches M2T19TXG13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T19TXG13 technical specifications.
| Package/Case | 460 |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2T19TXG13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.