This SPDT rocker switch has a paddle actuator style and a maximum current rating of 0.1A at 28VAC or 28VDC. It can handle a maximum AC voltage of 28V and a maximum DC voltage of 28V. The switch has a maximum power rating of 0.4W at 28VAC or 28VDC and an electrical life of 50,000 cycles. It can operate in temperatures ranging from -30°C to 85°C and is available in a bracket mount/through hole package type.
Checking distributor stock and pricing after the page loads.
NKK Switches M2T19TXG13-EA technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |