
DPDT toggle switch featuring PC pins for PC mounting with bracket. Rated for 6A at 250VAC and 30VDC, with a 125V AC rating. Offers a 25,000 cycle electrical life and operates between -30°C and 85°C. Equipped with a brass, chrome-plated standard round bat lever actuator and silver contacts.
NKK Switches M2T22S4A5W30 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 31.12mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22S4A5W30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.