The M2T22SA5A03 is a standard round toggle switch with a current rating of 4A and a voltage rating of 125V AC. It features a brass and chrome actuator with gold and silver plating and is available in both non-illuminated and illuminated versions. This switch is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is packaged in a tray and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2T22SA5A03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T22SA5A03 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22SA5A03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.