
DPDT toggle switch featuring PC pin termination for vertical PC mounting. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power capacity. Equipped with a standard round brass, chrome-plated bat lever actuator measuring 12.7mm. Gold-plated contacts ensure reliable performance with an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2T22SA5G03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T22SA5G03 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 11.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22SA5G03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
