This is a rocker switch with a gold contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 50000 cycles. The switch is rated for 28V DC and has a through hole mount. It is RoHS compliant and has a paddle actuator type.
Sign in to ask questions about the NKK Switches M2T22TXG13-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T22TXG13-GA technical specifications.
| Actuator Type | Paddle |
| Contact Material | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22TXG13-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.