
DPDT illuminated rocker switch featuring PC pin termination and a concave polyamide actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and 50,000 electrical and mechanical life cycles. Mounts vertically through a hole, operating between -30°C and 85°C.
NKK Switches M2T22TXG41-DC technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold |
| Depth | 35.49mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.