DPDT illuminated rocker switch featuring a polyamide paddle actuator and silver contacts with silver plating. Rated for 6A at 250VAC and 30VDC, with a voltage rating of 125VAC. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Through-hole mounting with PC pin termination. Operating temperature range from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches M2T22TXW13-EC technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 11.5mm |
| Electrical Life | 25000Cycles |
| Length | 16.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |