This DPDT on-on switch features a current rating of 6A and a voltage rating of 125V AC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is lead-free and has a termination of PC pin. It is available in a bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2T22TXW13/UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T22TXW13/UC technical specifications.
| Package/Case | 460 |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T22TXW13/UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.