The M2T22TXW13/UC-DA is a DPDT rocker switch with a maximum current rating of 6 amps at 125 volts AC. It features a rockers actuator style and a termination style of PC pins. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is designed for use in applications with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches M2T22TXW13/UC-DA technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |