Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK Switches M2T23SA5G03 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2T23SA5G03 to view detailed technical specifications.
No datasheet is available for this part.