
This standard round toggle switch features a brass and chrome actuator with a silver plating, rated for 6A and 30V DC. It has an electrical life of 25,000 cycles and operates between -30°C and 85°C. The switch is available in illuminated and non-illuminated versions and is RoHS compliant. It is packaged in bulk and has a PC pin termination.
Sign in to ask questions about the NKK Switches M2T23SA5W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T23SA5W03 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T23SA5W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.