This concave rocker switch features a 28V voltage rating and operates within a temperature range of -30°C to 85°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is designed for through hole mount and is available in a bulk packaging option. It is compliant with RoHS regulations and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2T23TXG13-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Package/Case | 460 |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T23TXG13-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.