
Illuminated DPDT rocker switch featuring a blue polyamide paddle actuator. This through-hole mounted component offers PC pin termination with gold plating for reliable contact. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical and mechanical life of 50,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch provides an On-Off-On function.
Sign in to ask questions about the NKK Switches M2T23TXG13-EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2T23TXG13-EG technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Package/Case | 460 |
| Color | Blue |
| Contact Plating | Gold |
| Depth | 11.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 16.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T23TXG13-EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
