This through hole rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a DC rated voltage of 28V and an electrical life of 50,000 cycles. The switch is designed for use in applications where a right angle orientation is required and is available in a bracket mount/through hole package. The switch is RoHS compliant and has a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2T23TXG30-DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T23TXG30-DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
