This DPDT toggle switch features a pole throw configuration of DPDT and a switch configuration of ON None (ON). It has a maximum current rating of 6A at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for PC mount and has a termination style of PC pins. It operates within a temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |