
DPDT rocker switch featuring PC pin termination and a concave actuator. Rated for 6A at 250VAC and 30VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C. Constructed with polyamide actuator and silver contacts.
NKK Switches M2T28TXW13-FG technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Package/Case | 460 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.5mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 16.25mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T28TXW13-FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
