Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
NKK Switches MB-2061 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.